09652896782333 | Harting

D-Sub plug, 15 pole, standard, straight, solder pin, 09652896782333

Order No.: 42P6114
EAN: 5713140217485
MPN:
09652896782333
Series: D-Sub
09652896782333 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4486 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
10 pcs.
8.8536 €
25 pcs.
8.5918 €
50 pcs.
7.9849 €
*incl. VAT plus shipping costs
Subject to prior sale

D Sub connector, 09652896782333, Harting

Connector, Reflow soldering termination (THR), Male, Size: D-Sub 2, Thermoplastic resin, glass-fibre filled (PPA), Shell: steel, nickel plated, Black, Contacts: 15 With grounding pin, Copper alloy, Noble metal over Ni.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 2
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No