09652616712 | Harting

D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09652616712

Order No.: 52F5105
EAN: 4099889806120
MPN:
09652616712
09 65 261 6712
Series: D-Sub
09652616712 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 88 pcs.
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.8318 €
25 pcs.
3.7128 €
50 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09652616712, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Contact material: Copper alloy
  • Shell material: Plated steel
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes