09651896783741 | Harting

D-Sub plug, 9 pole, standard, straight, solder pin, 09651896783741

Order No.: 42P6107
EAN: 5713140217584
MPN:
09651896783741
Series: D-Sub
09651896783741 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.9627 €
25 pcs.
3.8437 €
50 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

D Sub connector, 09651896783741, Harting

Connector, Reflow soldering termination (THR), Male, Size: D-Sub 1, Thermoplastic resin, glass-fibre filled (PPA), Shell: steel, nickel plated, Black, Contacts: 9 With grounding pin, Copper alloy, Noble metal over Ni.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Assembly straight
Type of locking threaded bolts 4-40 UNC
Performance level 2
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No