09651616713 | Harting

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 09651616713

Order No.: 44F5770
EAN: 4099889792270
MPN:
09651616713
09 65 161 6713
Series: D-Sub
09651616713 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 109 pcs.
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2725 €
50 pcs.
3.1773 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09651616713, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Plated-steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded bolts 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No