09651236802 | Harting

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09651236802

Order No.: 44F5757
EAN: 4099889792195
MPN:
09651236802
09 65 123 6802
Series: D-Sub
09651236802 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.2011 €
50 pcs.
3.0940 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09651236802, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • High performance
  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Steel
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes