09644147212 | Harting
D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 09644147212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.5325 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
67.53 € *
Price list
Quantity
Price per unit*
1 pcs.
67.5325 €
2 pcs.
65.6642 €
5 pcs.
63.8792 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09644147212, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Steel
- Contact material: Copper alloy
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |