09643227240 | Harting

D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 09643227240

Order No.: 44F5669
EAN: 4099889791419
MPN:
09643227240
09 64 322 7240
Series: D-Sub
09643227240 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.3878 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
42.39 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3878 €
5 pcs.
40.4600 €
10 pcs.
39.2700 €
25 pcs.
36.5806 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09643227240, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No