09643117210 | Harting

D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 09643117210

Order No.: 44F5624
EAN: 4099889790962
MPN:
09643117210
09 64 311 7210
Series: D-Sub
09643117210 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.2081 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
45.21 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2081 €
5 pcs.
43.1494 €
10 pcs.
41.8880 €
25 pcs.
39.0201 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09643117210, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder cup
Grid 2.8 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85322400
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes