09642227245 | Harting
D-Sub plug, 15 pole, standard, straight, solder pin, 09642227245
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7635 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
25.76 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7635 €
5 pcs.
24.5973 €
10 pcs.
23.8714 €
25 pcs.
22.2411 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 09642227245, Harting
Connector, wave soldering termination, male, size: D-Sub 2, thermoplastic resin, plated steel, contacts: 15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |