09642227210 | Harting
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09642227210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9523 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
29.95 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9523 €
5 pcs.
28.5957 €
10 pcs.
27.7508 €
25 pcs.
25.8468 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 09642227210, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Steel
- Contact material: Copper alloy
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |