09642217217 | Harting

D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 09642217217

Order No.: 42P6964
EAN: 5713140216891
MPN:
09642217217
Series: D-Sub
09642217217 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0586 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
32.06 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0586 €
5 pcs.
30.6068 €
10 pcs.
29.7024 €
25 pcs.
27.6675 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09642217217, Harting

Connector, Solder cup termination, Rated current: ‌7.5 A, Male, Size: D-Sub 2, Thermoplastic resin (PCT), Plated steel, C-filter 47 pF ±20% @ ≤100 V, Contacts: 15, Copper alloy, Noble metal over Ni.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder cup
Grid 2.84 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 2
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No