09641247232 | Harting

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09641247232

Order No.: 44F5563
EAN: 4099889790474
MPN:
09641247232
09 64 124 7232
Series: D-Sub
09641247232 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4533 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
27.45 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4533 €
5 pcs.
26.2038 €
10 pcs.
25.4303 €
25 pcs.
23.6929 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09641247232, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No