09641147232 | Harting
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 09641147232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9531 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
27.95 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9531 €
5 pcs.
26.6798 €
10 pcs.
25.8944 €
25 pcs.
24.1213 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Header, 09641147232, Harting
Connector, wave solder connection, rated current: 7.5A, socket, size: D-Sub 1, thermoplastic moulding material (PCT), steel, surface-treated, C-filter, 1000 pF, contacts: 9, copper alloy
Technical Data
- Assembly: PCB, angled
- Pin number: 9-pole
- Contact connection: Solder pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |