09641117230 | Harting

D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 09641117230

Order No.: 44F5517
EAN: 4099889790023
MPN:
09641117230
09 64 111 7230
Series: D-Sub
09641117230 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.9793 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
21.98 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9793 €
5 pcs.
20.9797 €
10 pcs.
20.3609 €
25 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09641117230, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder cup
Grid 2.84 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85322400
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes