09565627812 | Harting

D-Sub plug, 78 pole, high density, equipped, angled, solder pin, 09565627812

Order No.: 44F5369
EAN: 4099889789942
MPN:
09565627812
09 56 562 7812
Series: D-Sub
09565627812 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1939 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.19 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1939 €
5 pcs.
20.2300 €
10 pcs.
19.6350 €
25 pcs.
18.2903 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09565627812, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel, nickel-plated
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 78 pole
Version pin header
Contact connection solder pin
Grid 2.41 mm
Pole image high density
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No