09565515500 | Harting

D-Sub socket, 78 pole, high density, equipped, straight, solder pin, 09565515500

Order No.: 44F5351
EAN: 4099889789768
MPN:
09565515500
09 56 551 5500
Series: D-Sub
09565515500 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6949 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
10 pcs.
17.5287 €
25 pcs.
16.9932 €
50 pcs.
15.8032 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09565515500, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel, nickel-plated
  • Contact material: Copper alloy

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 78 pole
Version socket header
Contact connection solder pin
Grid 2.41 mm
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 1
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes