09565005601 | Harting

D-Sub plug, 78 pole, high density, unequipped, straight, crimp connection, 09565005601

Order No.: 44F5349
EAN: 4099889789744
MPN:
09565005601
09 56 500 5601
Series: D-Sub
09565005601 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6271 € *
Available: 18 pcs.
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
10 pcs.
9.0202 €
25 pcs.
8.7465 €
50 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09565005601, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel, nickel-plated
  • Contact material: Copper alloy

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 78 pole
Version pin header
Contact connection crimp connection
Grid 2.41 mm
Pole image high density
Additional parts unequipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes