09564627813 | Harting

D-Sub plug, 62 pole, high density, equipped, angled, solder pin, 09564627813

Order No.: 44F5345
EAN: 4099889789713
MPN:
09564627813
09 56 462 7813
Series: D-Sub
09564627813 Harting D-Sub Connectors Image 1
09564627813 Harting D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8282 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
10 pcs.
12.0190 €
25 pcs.
11.6620 €
50 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09564627813, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel, nickel-plated
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 62 pole
Version pin header
Contact connection solder pin
Grid 2.41 mm
Pole image high density
Additional parts equipped
Assembly angled
Type of locking threaded bolts 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No