09563005601 | Harting

D-Sub plug, 44 pole, high density, pin header, straight, crimp connection, 09563005601

Order No.: 42P3707
EAN: 5713140071711
MPN:
09563005601
09 56 300 5601
Series: D-Sub
09563005601 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5930 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.2360 €
25 pcs.
5.0813 €
50 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09563005601, Harting

Connector, crimp termination, male, size: D-Sub 3, thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, nickel plated, black.

Technical specifications
Filter Property Value
Pin number 44 pole
Version pin header
Contact connection crimp connection
Verison (up) pin header
Pole image high density
Assembly straight
Type of locking through hole
Attachment (rear panel) panel mounting
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No