09562004701 | Harting
D-Sub socket, 26 pole, high density, unequipped, straight, crimp connection, 09562004701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Available: 58 pcs.
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7013 €
50 pcs.
2.6180 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09562004701, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Steel, nickel-plated
- Contact material: Copper alloy
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |