09561617712 | Harting

D-Sub plug, 15 pole, high density, equipped, straight, solder pin, 09561617712

Order No.: 44F5263
EAN: 4099889788952
MPN:
09561617712
09 56 161 7712
Series: D-Sub
09561617712 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4514 €
50 pcs.
2.3800 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09561617712, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel, nickel-plated
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No