09561004704 | Harting

D-Sub socket, 15 pole, high density, equipped, straight, solder pin, 09561004704

Order No.: 44F5247
EAN: 4099889788792
MPN:
09561004704
09 56 100 4704
Series: D-Sub
09561004704 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7612 €
50 pcs.
1.7136 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09561004704, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel, nickel-plated
  • Contact material: Copper alloy

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes