09554696812741 | Harting
D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 09554696812741
Order No.: 45F1610
EAN: 4099889805130
MPN:
09554696812741
09 55 469 6812 741
This item is no longer available.
As an alternative, we recommend the following item:
D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 09554696812741
Order No.: 45F6222
Manufacturer: Harting
per pc. 7.3423 € *
D-Sub plug, 09554696812741, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Nickel-plated
- Contact material: Phosphorus bronze
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |