09554566612333 | Harting

D-Sub socket, 37 pole, standard, angled, solder pin, 09554566612333

Order No.: 42P3880
EAN: 5713140219809
MPN:
09554566612333
09 55 456 6612 333
Series: D-Sub
09554566612333 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2185 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.22 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2185 €
10 pcs.
18.0166 €
25 pcs.
17.4692 €
50 pcs.
16.2316 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09554566612333, Harting

Connector, Reflow soldering termination (SMT), Rated current: 5 A, female, size: D-Sub 4, Liquid-crystal polymer (LCP), Shell: steel, nickel plated.

Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin VN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes