09554297811741 | Harting

D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 09554297811741, package with 140 pieces

Order No.: 45F1588
EAN: 4099889805000
MPN:
09554297811741
09 55 429 7811 741
Series: D-Sub
09554297811741 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
498.9432 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
498.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
498.9432 €

D-Sub plug, 09554297811741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert M3
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes