09553556622741 | Harting

D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 09553556622741

Order No.: 45F1533
EAN: 4099889804577
MPN:
09553556622741
09 55 355 6622 741
09553556622741 Harting D-Sub Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 09553556622741
D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 09553556622741
Order No.: 45F6217
Manufacturer: Harting
per pc. 6.4141 € *

D-Sub socket, 09553556622741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded bolts 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement