09553296822741 | Harting

D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 09553296822741

Order No.: 45F1521
EAN: 4099889804492
MPN:
09553296822741
09 55 329 6822 741
09553296822741 Harting D-Sub Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 09553296822741
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 09553296822741
Order No.: 45F6216
Manufacturer: Harting
per pc. 6.4141 € *

D-Sub plug, 09553296822741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded bolts 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement