09552666819741 | Harting

D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 09552666819741, package with 160 pieces

Order No.: 45F1486
EAN: 4099889804263
MPN:
09552666819741
09 55 266 6819 741
Series: D-Sub
09552666819741 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
468.2531 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
468.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
468.2531 €

D-Sub plug, 09552666819741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded screw M3
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes