09552666816741 | Harting

D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 09552666816741

Order No.: 45F6209
EAN: 4099891234225
MPN:
09552666816741
09 55 266 6816 741
Series: D-Sub
09552666816741 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7596 € *
Available: 142 pcs.
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
3 pcs.
5.5811 €
10 pcs.
5.3788 €
20 pcs.
5.2598 €
40 pcs.
5.1646 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09552666816741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Original Packaging Reel with 160 pieces
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes