09552666816741 | Harting
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 09552666816741
Order No.: 45F1485
EAN: 4099889804256
MPN:
09552666816741
09 55 266 6816 741
This item is no longer available.
As an alternative, we recommend the following item:
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 09552666816741
Order No.: 45F6209
Manufacturer: Harting
per pc. 5.7596 € *
D-Sub plug, 09552666816741, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Nickel-plated
- Contact material: Phosphorus bronze
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |