09552157611741 | Harting

D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 09552157611741, package with 140 pieces

Order No.: 45F1447
EAN: 4099889803952
MPN:
09552157611741
09 55 215 7611 741
Series: D-Sub
09552157611741 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
361.7719 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
361.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
361.7719 €

D-Sub socket, 09552157611741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert M3
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes