09552156622741 | Harting

D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 09552156622741

Order No.: 45F1446
EAN: 4099889803945
MPN:
09552156622741
09 55 215 6622 741
09552156622741 Harting D-Sub Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 09552156622741
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 09552156622741
Order No.: 45F6201
Manufacturer: Harting
per pc. 5.3907 € *

D-Sub socket, 09552156622741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded bolts 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement