09552156611741 | Harting
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 09552156611741
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Available: 84 pcs.
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
3 pcs.
5.1408 €
10 pcs.
4.9742 €
20 pcs.
4.8790 €
40 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09552156611741, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Nickel-plated
- Contact material: Phosphorus bronze
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert M3 | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Original Packaging | Reel with 140 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |