09551696812333 | Harting

D-Sub plug, 9 pole, standard, straight, solder pin, 09551696812333

Order No.: 42P3841
EAN: 5713140218574
MPN:
09551696812333
09 55 169 6812 333
Series: D-Sub
09551696812333 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.8183 €
25 pcs.
7.5803 €
50 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09551696812333, Harting

Connector, Reflow soldering termination (SMT), Rated current: 5 A, male, size: D-Sub 1, Liquid-crystal polymer (LCP), Shell: steel, nickel plated, black, Contacts: 9, copper alloy, noble metal over Ni.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin VN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes