09551667815741 | Harting

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09551667815741

Order No.: 45F1424
EAN: 4099889803808
MPN:
09551667815741
09 55 166 7815 741
09551667815741 Harting D-Sub Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09551667815741
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09551667815741
Order No.: 45F6196
Manufacturer: Harting
per pc. 4.1769 € *

D-Sub plug, 09551667815741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert M3
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement