09551666822741 | Harting

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09551666822741

Order No.: 45F6194
EAN: 4099891233020
MPN:
09551666822741
09 55 166 6822 741
Series: D-Sub
09551666822741 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2955 € *
Available: 114 pcs.
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
3 pcs.
5.1289 €
10 pcs.
4.9623 €
20 pcs.
4.8671 €
40 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09551666822741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded bolts 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Reel with 140 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes