39509030040 | Harting

Extension cable, 1.8 m, D-Sub plug, 25 pole to D-Sub socket, 25 pole, 39509030040

Order No.: 45F0359
EAN: 4099891063153
MPN:
39509030040
39 50 903 0040
Series: D-Sub
39509030040 Harting D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.4973 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.50 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4973 €
5 pcs.
34.8313 €
10 pcs.
33.8079 €
25 pcs.
31.4993 €
*incl. VAT plus shipping costs
Subject to prior sale

Copper cable, 39509030040, HARTING

D-sub Copper cable (round), Pre-assembled on both sides, Cable length: 1.8 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 25 pole
Connection (2) D-Sub socket, 25 pole
Cable length 1.8 m
Colour beige
Cable type AWG 28, shielded
Pin configuration 1:1
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes