39509030021 | Harting
Extension cable, 5 m, D-Sub plug, 9 pole to D-Sub socket, 9 pole, 39509030021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.9832 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
41.98 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9832 €
5 pcs.
40.0673 €
10 pcs.
38.8892 €
25 pcs.
36.2355 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper cable, 39509030021, HARTING
D-sub Copper cable (round), Pre-assembled on both sides, Cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 9 pole | |
| Connection (2) | D-Sub socket, 9 pole | |
| Cable length | 5 m | |
| Colour | beige | |
| Cable type | AWG 28, shielded | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |