39509030011 | Harting

Connection cable, 5 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, 39509030011

Order No.: 45F0356
EAN: 4099891063122
MPN:
39509030011
39 50 903 0011
Series: D-Sub
39509030011 Harting D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.9832 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
41.98 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9832 €
5 pcs.
40.0673 €
10 pcs.
38.8892 €
25 pcs.
36.2355 €
*incl. VAT plus shipping costs
Subject to prior sale

Copper cable, 39509030011, HARTING

D-sub Copper cable (round), Pre-assembled on both sides, Cable length: 5 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub plug, 9 pole
Connection (2) D-Sub plug, 9 pole
Cable length 5 m
Colour beige
Cable type AWG 28, shielded
Pin configuration 1:1
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes