39509030010 | Harting

Connection cable, 2 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, 39509030010

Order No.: 45F0355
EAN: 4099891063115
MPN:
39509030010
39 50 903 0010
Series: D-Sub
39509030010 Harting D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.5826 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.58 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5826 €
5 pcs.
30.1546 €
10 pcs.
29.2621 €
25 pcs.
27.2629 €
*incl. VAT plus shipping costs
Subject to prior sale

Copper cable, 39509030010, HARTING

D-sub Copper cable (round), Pre-assembled on both sides, Cable length: 2 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub plug, 9 pole
Connection (2) D-Sub plug, 9 pole
Cable length 2 m
Colour beige
Cable type AWG 28, shielded
Pin configuration 1:1
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes