33562210010001 | Harting
Connection cable, 1 m, HD-D-SUB plug, 44 pole to HD-D-SUB plug, 44 pole, 33562210010001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.4510 € *
Standard delivery time from the manufacturer is: 21 Weeks
D-Sub cable, 33562210010001, Harting
D-Sub cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assembled cable | |
| Connection (1) | HD-D-SUB plug, 44 pole | |
| Connection (2) | HD-D-SUB plug, 44 pole | |
| Cable length | 1 m | |
| Colour | beige | |
| Cable type | AWG 26, shielded | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |