33562132000025 | Harting
Connection cable, 2 m, D-Sub plug, 44 pole to D-Sub plug, 44 pole, 33562132000025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.2127 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
93.21 € *
Price list
Quantity
Price per unit*
1 pcs.
93.2127 €
2 pcs.
90.6185 €
5 pcs.
88.1790 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable assembly, 33562132000025, HARTING
D-sub cable assembly with shielded plastic hood, Side entry. Pre-assembled on both sides, Cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | D-Sub plug, 44 pole | |
| Connection (2) | D-Sub plug, 44 pole | |
| Cable length | 2 m | |
| Colour | beige | |
| Cable type | AWG 26, shielded | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |