27990000001 | Harting
Crimping pliers for rectangular IDC connectors, Harting 27990000001
Order No.: 45F0309
EAN: 4099891358655
MPN:
27990000001
27 99 000 0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
851.6949 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hand crimping tool, 27990000001, HARTING
Hand crimping tool, for cable entry, applicable for har-link.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular IDC connectors | |
| Length | 213 mm | |
| Weight | 441 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |