20820009901 | Harting
Crimping pliers for modular plug RJ45 (Ha-VIS preLink), AWG 23-22, Harting 20820009901
Order No.: 45F5898
EAN: 4099891358709
MPN:
20820009901
20 82 000 9901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
328.3091 € *
Standard delivery time from the manufacturer is: 1 Week
Assembly pliers, 20820009901, HARTING
Assembly pliers, for preLink termination block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | modular plug RJ45 (Ha-VIS preLink) | |
| Crimping Range (AWG) | AWG 23-22 | |
| Length | 215 mm | |
| Weight | 662 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | HR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |