09990000990 | Harting
Battery crimping tool kit for crimp contacts, 0.14-4.0 mm², Harting 09990000990
Order No.: 42P5303
EAN: 5713140277663
MPN:
09990000990
09 99 000 0990
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,993.726 € *
Standard delivery time from the manufacturer is: 4 Weeks
Battery crimping tool set, 09990000990, Harting
Battery crimping tool set Han D: 0.14 - 1.5 mm² (in the range from 0.14 - 0.37 mm² only suitable for contacts 09 15 000 6104/6204 and 09 15 000 6124/6224), Han E: 0.5 - 4 mm², Han, C: 1.5 - 4 mm².
Scope of delivery
- Positioner Han® C
- Positioner Han E®
- Positioner Han D®
- 2 power supply units (EU and US)
- RAML1225 10.8 V, 2.5 Ah lithium-ion rechargeable battery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 0.14-4.0 mm² | |
| Length | 252.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84672920 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |