09990000967 | Harting
Crimping pliers for circular connector, 0.75-1.0 mm², Harting 09990000967
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
466.1825 € *
Standard delivery time from the manufacturer is: On Request
Hand crimping tool, 09990000967, Harting
Hand crimping tool, Conductor cross-section: 0.75 - 1 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | circular connector | |
| Crimping Range (mm²) | 0.75-1.0 mm² | |
| Length | 220.2 mm | |
| Weight | 690 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |