09990000896 | Harting
Crimping pliers for M23 signal contacts, 0.14-4.0 mm², Harting 09990000896
Order No.: 45F5477
EAN: 4099891358662
MPN:
09990000896
09 99 000 0896
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,216.8107 € *
Standard delivery time from the manufacturer is: 5 Weeks
Hand crimping tool, 09990000896, HARTING
Hand crimping tool, for power contact, conductor cross section: 0.14 - 4 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | M23 signal contacts | |
| Crimping Range (mm²) | 0.14-4.0 mm² | |
| Length | 228.6 mm | |
| Weight | 694.62 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |