09990000881 | Harting
Crimping pliers for Han fast lock contacts, 1.5-2.5 mm², AWG 16-14, Harting 09990000881
Order No.: 44F8567
EAN: 4099891358631
MPN:
09990000881
09 99 000 0881
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
496.9678 € *
Standard delivery time from the manufacturer is: 1 Week
Hand crimping tool, 09990000881, HARTING
Hand crimping tool, for Han-Fast Lock single contact, including Locator, conductor cross section: 1.5 - 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Han fast lock contacts | |
| Crimping Range (mm²) | 1.5-2.5 mm² | |
| Crimping Range (AWG) | AWG 16-14 | |
| Length | 207.3 mm | |
| Weight | 683.94 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672920 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |