09990000877 | Harting
Crimping pliers for Han fast lock contacts, 4.0-10 mm², AWG 12-8, Harting 09990000877
Order No.: 44F8565
EAN: 4099891358624
MPN:
09990000877
09 99 000 0877
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
413.0133 € *
Standard delivery time from the manufacturer is: 4 Weeks
Hand crimping tool, 09990000877, HARTING
Hand crimping tool, angled, for Han-Fast Lock single contact, conductor cross-section: 4 - 10 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Han fast lock contacts | |
| Crimping Range (mm²) | 4.0-10 mm² | |
| Crimping Range (AWG) | AWG 12-8 | |
| Length | 203.8 mm | |
| Weight | 659 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |