09990000773 | Harting
Crimping pliers for DIN 41612, 0.5-1.5 mm², Harting 09990000773
Order No.: 42P5315
EAN: 5713140278011
MPN:
09990000773
09 99 000 0773
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
667.5662 € *
Standard delivery time from the manufacturer is: 5 Weeks
Crimping pliers, 09990000773, Harting
Crimping pliers, for individual DIN 41612 contacts, FC 3, Conductor cross-section:: 0,5-1,5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | DIN 41612 | |
| Crimping Range (mm²) | 0.5-1.5 mm² | |
| Length | 220 mm | |
| Weight | 634.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |